BYB-4-07F5107 | by.B

Uninsulated ring cable lug, 10 mm², AWG 8, 6 mm, BYB-4-07F5107

Order No.: 07F5107
EAN: 4099891984090
MPN:
BYB-4-07F5107
BYB-4-07F5107 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 200 pcs.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2547 €
100 pcs.
0.2356 €
1000 pcs.
0.2094 €
5000 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, BYB-4-07F5107, by.B

Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 10 mm², Hole-Ø 6 mm.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 10 mm²
AWG cross-section AWG 8
Isolated No
Nominal size according to DIN DIN 46234
Material copper, tin-plated
Hole diameter 6 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes