BYB-4-07F5100 | by.B
Uninsulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 4 mm, BYB-4-07F5100
Order No.: 07F5100
EAN: 4099891984021
MPN:
BYB-4-07F5100
Unit Price (€ / pc.)
0.1440 € *
Available: 599 pcs.
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1440 €
10 pcs.
0.1202 €
100 pcs.
0.1119 €
1000 pcs.
0.0988 €
5000 pcs.
0.0904 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, BYB-4-07F5100, by.B
Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 4,0 to 6,0 mm², Hole-Ø 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |