BYB-4-07F5094 | by.B
Uninsulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 4 mm, BYB-4-07F5094
Order No.: 07F5094
EAN: 4099891983963
MPN:
BYB-4-07F5094
Unit Price (€ / pc.)
0.0881 € *
Available: 800 pcs.
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0881 €
10 pcs.
0.0726 €
100 pcs.
0.0678 €
1000 pcs.
0.0607 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, BYB-4-07F5094, by.B
Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 1,5 to 2,5 mm², Hole-Ø 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |