BYB-4-07F5092 | by.B
Uninsulated ring cable lug, 0.5-1.5 mm², AWG 22 to 16, 10 mm, BYB-4-07F5092
Order No.: 07F5092
EAN: 4099891983949
MPN:
BYB-4-07F5092
Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2094 €
10 pcs.
0.1749 €
100 pcs.
0.1618 €
1000 pcs.
0.1440 €
5000 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, BYB-4-07F5092, by.B
Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 0,5 to 1,5 mm², Hole-Ø 10 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | No | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |