BYB-4-07F5090 | by.B
Uninsulated ring cable lug, 0.5-1.5 mm², AWG 22 to 16, 6 mm, BYB-4-07F5090
Order No.: 07F5090
EAN: 4099891983925
MPN:
BYB-4-07F5090
Unit Price (€ / pc.)
0.1059 € *
Available: 1,000 pcs.
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1059 €
10 pcs.
0.0881 €
100 pcs.
0.0809 €
1000 pcs.
0.0726 €
5000 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, BYB-4-07F5090, by.B
Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 0,5 to 1,5 mm², Hole-Ø 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | No | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |