BYB-5-13H1860 | by.B
Mounting base, with adhesive tape, PVC, gray, self-adhesive, (L x W x H) 13 x 25 x 6 mm, BYB-5-13H1860, package with 100 pieces
Order No.: 13H1860
EAN: 4070211010293
MPN:
BYB-5-13H1860
Unit Price (€ / pck.)
9.2820 € *
Next delivery: 10 pck. on 2026-05-07
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pck.
9.2820 €
5 pck.
8.3538 €
10 pck.
7.7350 €
25 pck.
7.1162 €
50 pck.
6.4974 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat cable clamp, BYB-5-13H1860, by.B
Flat cable clamp PVC, flame rated, with adhesive tape, 13 x 25 mm, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | with adhesive tape | |
| Length | 13 mm | |
| Width | 25 mm | |
| Height | 6 mm | |
| Self-adhesive | Yes | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |