BYB-5-13H1857 | by.B
Mounting base, with adhesive tape, PVC, gray, self-adhesive, (L x W x H) 24 x 28 x 9 mm, BYB-5-13H1857, package with 100 pieces
Order No.: 13H1857
EAN: 4070211010262
MPN:
BYB-5-13H1857
Unit Price (€ / pck.)
12.4950 € *
Available: 10 pck.
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pck.
12.4950 €
5 pck.
11.2455 €
10 pck.
10.4125 €
25 pck.
9.5795 €
50 pck.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat cable clamp, BYB-5-13H1857, by.B
Flat cable clamp PVC, flame rated, with adhesive tape, 24 x 28 mm, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | with adhesive tape | |
| Length | 24 mm | |
| Width | 28 mm | |
| Height | 9 mm | |
| Self-adhesive | Yes | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |