BYB-5-13H1854 | by.B

Mounting base, with adhesive tape, PVC, gray, self-adhesive, (L x W x H) 24 x 15 x 9 mm, BYB-5-13H1854, package with 100 pieces

Order No.: 13H1854
EAN: 4070211010231
MPN:
BYB-5-13H1854
BYB-5-13H1854 by.B Cable Holders
Image may differ
Unit Price (€ / pck.)
7.8540 € *
Available: 10 pck.
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pck.
7.8540 €
5 pck.
7.0686 €
10 pck.
6.5450 €
25 pck.
6.0214 €
50 pck.
5.4978 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat cable clamp, BYB-5-13H1854, by.B

Flat cable clamp PVC, flame rated, with adhesive tape, 24 x 15 mm, gray.

Technical specifications
Filter Property Value
Product type mounting base
Version with adhesive tape
Length 24 mm
Width 15 mm
Height 9 mm
Self-adhesive Yes
Material PVC
Colour gray
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes