BYB-5-13H1856 | by.B
Mounting base, with adhesive tape, PVC, gray, self-adhesive, (L x W x H) 24 x 25 x 9 mm, BYB-5-13H1856, package with 100 pieces
Order No.: 13H1856
EAN: 4070211010255
MPN:
BYB-5-13H1856
Unit Price (€ / pck.)
10.5315 € *
Available: 10 pck.
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pck.
10.5315 €
5 pck.
9.4843 €
10 pck.
8.7822 €
25 pck.
8.0801 €
50 pck.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat cable clamp, BYB-5-13H1856, by.B
Flat cable clamp PVC, flame rated, with adhesive tape, 24 x 25 mm, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | with adhesive tape | |
| Length | 24 mm | |
| Width | 25 mm | |
| Height | 9 mm | |
| Self-adhesive | Yes | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |