26160000 | Bopla
PS enclosure, (L x W x H) 160 x 75 x 133 mm, light gray (RAL 7035), IP40, 26160000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4184 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.42 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4184 €
5 pcs.
22.8718 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 26160000, Bopla
Unimas enclosure 160 x 75 x 133 Polystyrol light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 160 mm | |
| Width | 75 mm | |
| Height | 133 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Electrical equipment take-back | |