26110000 | Bopla
PS enclosure, (L x W x H) 110 x 60 x 107 mm, light gray (RAL 7035), IP40, 26110000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7917 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.79 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7917 €
5 pcs.
13.3161 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 26110000, Bopla
Unimas enclosure 110 x 60 x 107 Polystyrol light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 110 mm | |
| Width | 60 mm | |
| Height | 107 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Electrical equipment take-back | |