26135000 | Bopla
PS enclosure, (L x W x H) 135 x 60 x 1332 mm, light gray (RAL 7035), IP40, 26135000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.420 € *
Available: 2 pcs.
Total Price:
21.42 € *
Price list
Quantity
Price per unit*
1 pcs.
21.420 €
5 pcs.
19.278 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 26135000, Bopla
Unimas enclosure 135 x 60 x 132 Polystyrol light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 135 mm | |
| Width | 60 mm | |
| Height | 1332 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Electrical equipment take-back | |