00125234 | Bopla

Aluminum enclosure, (L x W x H) 259 x 128 x 90 mm, graphite gray (RAL 7024), IP69K, 00125234

Order No.: 62H1034
EAN: 4049505306879
MPN:
00125234
Series: Bocube Alu
00125234 Bopla General Purpose Enclosures Image 1
00125234 Bopla General Purpose Enclosures Image 2
00125234 Bopla General Purpose Enclosures Image 3
00125234 Bopla General Purpose Enclosures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.6935 € *
Available: 1 pcs.
Total Price:
81.69 € *
Price list
Quantity
Price per unit*
1 pcs.
81.6935 €
5 pcs.
73.5301 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 00125234, Bopla

Enclosure with membrane lid, graphite grey, covers anodised, hinged, seal PU foamed, max. IP69.

Technical specifications
Filter Property Value
Material aluminum
Length 259 mm
Width 128 mm
Height 90 mm
Colour graphite gray
RAL number 7024
Degree of protection (IP) IP69K
Logistics
Property Value
Country of origin IN
Customs tariff number 76169910
Compliance
Property Value
RoHS conform Yes
SVHC free Yes