00500204 | Bopla
Wall bracket, aluminum, graphite gray, for BA13, 00500204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7076 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
5 pcs.
15.0416 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall bracket, 00500204, Bopla
Wall bracket, Graphite grey for BA 13.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall brackets | |
| Material | aluminum | |
| Colour | graphite gray | |
| Degree of protection (IP) | IP00 | |
| Suitable for | BA13 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169910 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |