00122124 | Bopla
Aluminum enclosure, (L x W x H) 121 x 86 x 60 mm, graphite gray (RAL 7024), IP69K, 00122124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6766 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.68 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6766 €
5 pcs.
31.2137 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 00122124, Bopla
Enclosure with membrane lid, graphite grey, covers anodised, hinged, seal PU foamed, max. IP69.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 121 mm | |
| Width | 86 mm | |
| Height | 60 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |