00125225 | Bopla
Aluminum enclosure, (L x W x H) 259 x 128 x 60 mm, light gray (RAL 7035), IP69K, 00125225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.8514 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
73.85 € *
Price list
Quantity
Price per unit*
1 pcs.
73.8514 €
5 pcs.
66.4734 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 00125225, Bopla
Enclosure with membrane lid, light grey, hinged, seal PU foamed, max. IP69.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 259 mm | |
| Width | 128 mm | |
| Height | 60 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169910 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |