13004300 | Bopla
Cable gland, M20, 22 mm, Clamping range 6 to 11 mm, IP66/IP67, 13004300
Order No.: 62H1185
EAN: 4058545237418
MPN:
13004300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5533 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.55 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5533 €
5 pcs.
14.0063 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 13004300, Bopla
Pressure compensation gland MSBF, nickel-plated brass, IP 66/67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 6 mm | |
| max. clamping range | 11 mm | |
| spanner size | 22 mm | |
| Length | 37.5 mm | |
| Degree of protection (IP) | IP66/IP67 | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |