13004200 | Bopla
Cable gland, M16, 17 mm, Clamping range 4 to 7 mm, IP66/IP67, 13004200
Order No.: 62H1183
EAN: 4058545237395
MPN:
13004200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8992 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.90 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8992 €
5 pcs.
12.5069 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 13004200, Bopla
Pressure compensation gland MSBF, nickel-plated brass, IP 66/67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 4 mm | |
| max. clamping range | 7 mm | |
| spanner size | 17 mm | |
| Length | 35 mm | |
| Degree of protection (IP) | IP66/IP67 | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |