13004100 | Bopla
Cable gland, M12, 17 mm, Clamping range 4 to 7 mm, IP66/IP67, 13004100
Order No.: 62H1182
EAN: 4058545237388
MPN:
13004100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4351 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.44 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4351 €
5 pcs.
12.0904 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 13004100, Bopla
Pressure compensation gland MSBF, nickel-plated brass, IP 66/67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 4 mm | |
| max. clamping range | 7 mm | |
| spanner size | 17 mm | |
| Length | 38.5 mm | |
| Degree of protection (IP) | IP66/IP67 | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |