82883001 | Bopla
Seal, TPE, red, for BS 800/BS 803, 82883001
Order No.: 62H1478
EAN: 4049505016235
MPN:
82883001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6374 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
5 pcs.
12.2689 €
*incl. VAT plus shipping costs
Subject to prior sale
Decor seal, 82883001, Bopla
Decor seal for BS 800, Signal red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | TPE | |
| Colour | red | |
| Degree of protection (IP) | IP65 | |
| Suitable for | BS 800/BS 803 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |