82823001 | Bopla
Seal, TPE, red, for BS 200/BS 202, 82823001
Order No.: 62H1460
EAN: 4049505303663
MPN:
82823001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5323 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
5 pcs.
7.6755 €
*incl. VAT plus shipping costs
Subject to prior sale
Decor seal, 82823001, Bopla
Decor seal for BS 200, Signal red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | TPE | |
| Colour | red | |
| Degree of protection (IP) | IP65 | |
| Suitable for | BS 200/BS 202 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |