82855005 | Bopla
Seal, TPE, blue, for BS 500/BS 503, 82855005
Order No.: 62H1468
EAN: 4049505303564
MPN:
82855005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1737 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.17 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1737 €
5 pcs.
10.9480 €
*incl. VAT plus shipping costs
Subject to prior sale
Decor seal, 82855005, Bopla
Decor seal for BS 500, Signal blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | TPE | |
| Colour | blue | |
| Degree of protection (IP) | IP65 | |
| Suitable for | BS 500/BS 503 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |