82876032 | Bopla
Seal, TPE, green, for BS 700/BS 703, 82876032
Order No.: 62H1476
EAN: 4049505592920
MPN:
82876032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7925 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.79 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7925 €
5 pcs.
11.5073 €
*incl. VAT plus shipping costs
Subject to prior sale
Decor seal, 82876032, Bopla
Decor seal for BS 700, Signal green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | TPE | |
| Colour | green | |
| Degree of protection (IP) | IP65 | |
| Suitable for | BS 700/BS 703 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |