82826032 | Bopla
Seal, TPE, green, for BS 200/BS 202, 82826032
Order No.: 62H1462
EAN: 4049505303649
MPN:
82826032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5323 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
5 pcs.
7.6755 €
*incl. VAT plus shipping costs
Subject to prior sale
Decor seal, 82826032, Bopla
Decor seal for BS 200, Signal green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | TPE | |
| Colour | green | |
| Degree of protection (IP) | IP65 | |
| Suitable for | BS 200/BS 202 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |