00113225 | Bopla
Aluminum enclosure, (L x W x H) 159 x 128 x 60 mm, light gray (RAL 7035), IP69K, 00113225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.5615 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
54.56 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5615 €
5 pcs.
49.1113 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 00113225, Bopla
Enclosure with smooth lid, light grey, hinged, seal PU foamed, max. IP69.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 159 mm | |
| Width | 128 mm | |
| Height | 60 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |