DML001 | BK PRECISION
Main housing, DML, 4 U, (H x W x D) 177 x 260 x 590 mm, gray, DML001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,184.05 € *
Standard delivery time from the manufacturer is: 2 Weeks
Main chassis with two slots, DML001, BK PRECISION
This mainframe features two slots for housing any combination of single or dual-channel load module. With five swappable module, this product provides the flexibility to test a variety of power source, including multi-output DC power supply, battery, fuel cell, and photovoltaic array.
Features
- Swappable modules for easy system configurability
- Supports up to 4 channels using dual channel modules
- Transient mode up to 25 kHz in CC mode
- Configurable battery discharge test
- List mode (sequence mode) - minimum 20 µs step width with 100 user programmable steps
- Adjustable slew rate in CC mode
- LabVIEW drivers and operating software included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main housing | |
| Version | 4 U | |
| Height | 177 mm | |
| Width | 260 mm | |
| Depth | 590 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |