DML202 | BK PRECISION
Electronic load, outputs: 2, 200 W, 0 to 80 V, DML202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,368.10 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dual-Channel DC Electronic Load Module, DML202, BK PRECISION
The DML202 is a versatile dual-channel DC electronic load module capable of sinking to 400 W in a compact bench form factor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | electronic load | |
| Power | 200 W | |
| Input voltage AC | 0 to 80 V | |
| Number of outputs | 2 | |
| Load DC voltage | 80 V | |
| Load direct current | 20 A | |
| Width | 85 mm | |
| Height | 142 mm | |
| Depth | 550 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |