DML400 | BK PRECISION

Electronic load, outputs: 1, 400 W, 0 to 80 V, DML400

Order No.: 35K0439
EAN: 817050960174
MPN:
DML400
Series: DML
DML400 BK PRECISION Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,130.10 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,130.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,130.10 €

DC Electronic Load Module, DML400, BK PRECISION

The DML400 is a versatile DC electronic load module capable of sinking to 400 W in a compact bench form factor.

Technical specifications
Filter Property Value
Product type electronic load
Power 400 W
Input voltage AC 0 to 80 V
Number of outputs 1
Load DC voltage 80 V
Load direct current 80 A
Width 85 mm
Height 142 mm
Depth 550 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
RoHS conform in_review
Electrical equipment take-back Electrical equipment take-back
SVHC free not_specified