DML200 | BK PRECISION

Electronic load, outputs: 1, 200 W, 0 to 80 V, DML200

Order No.: 35K0436
EAN: 817050960143
MPN:
DML200
Series: DML
DML200 BK PRECISION Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,535.10 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,535.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,535.10 €

DC Electronic Load Module, DML200, BK PRECISION

The DML200 is a versatile DC electronic load module capable of sinking to 200 W in a compact bench form factor.

Technical specifications
Filter Property Value
Product type electronic load
Power 200 W
Input voltage AC 0 to 80 V
Number of outputs 1
Load DC voltage 80 V
Load direct current 40 A
Width 85 mm
Height 142 mm
Depth 550 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes