99 0737 03 24 | binder

Plug, 24 pole, solder connection, screw locking, straight, 99 0737 03 24

Order No.: 70P0906
EAN: 4099891700768
MPN:
99 0737 03 24
Series: 694
99 0737 03 24 binder Other Circular Connectors Image 1
99 0737 03 24 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.9979 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.00 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9979 €
10 pcs.
32.8916 €
25 pcs.
30.5949 €
50 pcs.
28.4648 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 0737 03 24, binder

RD30 Male cable connector, Contacts: 24, 14.0-18.0 mm, unshielded, solder, IP65.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.25 mm²
Pin number 24 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 14 to 18 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No