99 0717 00 13 | binder

Plug, 12 pole + PE, solder cup, screw locking, straight, 99 0717 00 13

Order No.: 67F102
EAN: 4099889729900
MPN:
99 0717 00 13
Series: 694
99 0717 00 13 binder Other Circular Connectors Image 1
99 0717 00 13 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.5168 € *
Available: 29 pcs.
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
17.52 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5168 €
10 pcs.
15.7675 €
50 pcs.
14.7798 €
100 pcs.
13.9111 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector for automation technology, type Binder 694

With ground terminal and screw locking. Male and female cable connectors with cable bushing Pg 13.5. Splash proof; Female contacts: copper tin. Male contacts: copper zinc. Contact surface: nickel-plated. Cable connection: solder terminals max. 1.0 mm². Contact carrier PA 66 to UL 94 V-0. Housing: straight/angled PA 66 to UL 94 V-0. Degree of protection in mated state (IEC 60529): IP 65. Cable outlet: 10 to 12 mm. Test surge voltage: 4800 V. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Insertion/removal cycles: min. 500. Operating temperatures: - 40 to +100 °C.

Cable plug connectors, straight, type 694.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-0717-00-13, 12-pole, 250 V/6.0 A

Technical specifications
Filter Property Value
Version plug
Cable cross-section 1.0 mm²
Pin number 12 pole + PE
Orientation straight
Contact connection solder cup
Type of locking screw locking
Cable diameter 10 to 12 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No