99 0709 03 05 | binder
Plug, 4 pole + PE, screw connection, screw locking, straight, 99 0709 03 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0245 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.02 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0245 €
10 pcs.
26.3466 €
25 pcs.
24.7758 €
50 pcs.
23.2764 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 0709 03 05, binder
RD30 Male cable connector, Contacts: 4+PE, 14.0-18.0 mm, unshielded, screw clamp, IP65, ESTI+, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 2.5 mm² | |
| Pin number | 4 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 14 to 18 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |