58630122 | Barthelme

LED lamp, 36 V (DC), 36 V (AC), dull, amber, 58630122

Order No.: 33G9539
EAN: 4021553023458
MPN:
58630122
58630122 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4855 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
50 pcs.
6.2237 €
100 pcs.
5.8548 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal light, 58630122, Barthelme

LED signal light IP65, Installation depth 22 mm, 29 x 51 mm, Amber, 8-36 V, IP65.

Technical specifications
Filter Property Value
Product type LED
Version dull
Design round
Rated current 20 mA
Rated voltage (DC) 36 V
Rated voltage (AC) 36 V
average nominal life 30000 h
Colour of the LED amber
diameter 29 mm
Length 51 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes