58623014 | Barthelme
LED lamp, 230 V (AC), dull, blue, 58623014
Order No.: 33G9535
EAN: 4021553581583
MPN:
58623014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2721 € *
Available: 5 pcs.
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal light, 58623014, Barthelme
LED signal light, Installation depth 22 mm, 29 x 51 mm, blue, 230 V IP65.
Features
- Shock resistant, low power consumption, uniform brightness, long lifetime, cool operation
- Finger-proof screw-terminals, sealing ring, union nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Rated voltage (AC) | 230 V | |
| average nominal life | 30000 h | |
| Colour of the LED | blue | |
| diameter | 29 mm | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |