58630113 | Barthelme
LED lamp, 36 V (DC), 36 V (AC), dull, green, 58630113
Order No.: 33G9538
EAN: 4021553023434
MPN:
58630113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4855 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
6.2237 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal light, 58630113, Barthelme
LED signal light IP65, Installation depth 22 mm, 29 x 51 mm, green, 8-36 V, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 36 V | |
| Rated voltage (AC) | 36 V | |
| average nominal life | 30000 h | |
| Colour of the LED | green | |
| diameter | 29 mm | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |