58602415 | Barthelme
LED lamp, 24 V (DC), 24 V (AC), dull, white, 58602415
Order No.: 33G9533
EAN: 4021553581545
MPN:
58602415
Unit Price (€ / pc.)
5.1051 € *
Available: 10 pcs.
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal light, 58602415, Barthelme
LED signal light, Installation depth 22 mm, 29 x 51 mm, white, 24 V, IP65.
Features
- Shock resistant, low power consumption, uniform brightness, long lifetime, cool operation
- Finger-proof screw-terminals, sealing ring, union nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| average nominal life | 30000 h | |
| Colour of the LED | white | |
| diameter | 29 mm | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |