58623015 | Barthelme
LED lamp, 230 V (AC), dull, white, 58623015
Order No.: 33G9536
EAN: 4021553581590
MPN:
58623015
Unit Price (€ / pc.)
5.1051 € *
Available: 10 pcs.
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal light, 58623015, Barthelme
LED signal light, Installation depth 22 mm, 29 x 51 mm, white, 230 V IP65.
Features
- Shock resistant, low power consumption, uniform brightness, long lifetime, cool operation
- Finger-proof screw-terminals, sealing ring, union nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Rated voltage (AC) | 230 V | |
| average nominal life | 30000 h | |
| Colour of the LED | white | |
| diameter | 29 mm | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |