58602411 | Barthelme
LED lamp, 24 V (DC), 24 V (AC), dull, red, 58602411
Order No.: 33G9530
EAN: 4021553581507
MPN:
58602411
Unit Price (€ / pc.)
4.2721 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal light, 58602411, Barthelme
LED signal light, Installation depth 22 mm, 29 x 51 mm, red, 24 V, IP65.
Features
- Shock resistant, low power consumption, uniform brightness, long lifetime, cool operation
- Finger-proof screw-terminals, sealing ring, union nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| average nominal life | 30000 h | |
| Colour of the LED | red | |
| diameter | 29 mm | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |