503020 | Barthelme
Incandescent bulb, T 4.5, 0.6 W, 30 V (DC), clear, 503020
Order No.: 33G9366
EAN: 4021553325071
MPN:
503020
Unit Price (€ / pc.)
3.2011 € *
Available: 10 pcs.
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Telephone plug lamp, 503020, Barthelme
Telephone plug lamp, T4.5, (4.5 x 16.5 mm), 30 V, 20mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.6 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T 4.5 | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 30 V | |
| diameter | 4.5 mm | |
| Length | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |