500650 | Barthelme
Incandescent bulb, T 4.5, 0.3 W, 6 V (DC), clear, 500650
Order No.: 33G9363
EAN: 4021553325125
MPN:
500650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale
Telephone plug lamp, 500650, Barthelme
Telephone plug lamp, T4.5, (4.5 x 16.5 mm), 6 V, 50mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.3 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T 4.5 | |
| Rated current | 50 mA | |
| Rated voltage (DC) | 6 V | |
| diameter | 4.5 mm | |
| Length | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |