501240 | Barthelme
Incandescent bulb, T 4.5, 0.48 W, 12 V (DC), clear, 501240
Order No.: 33G9364
EAN: 4021553325026
MPN:
501240
Unit Price (€ / pc.)
2.0111 € *
Available: 10 pcs.
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Telephone plug lamp, 501240, Barthelme
Telephone plug lamp, T4.5, (4.5 x 16.5 mm), 12 V, 40mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.48 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T 4.5 | |
| Rated current | 40 mA | |
| Rated voltage (DC) | 12 V | |
| diameter | 4.5 mm | |
| Length | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |