502420 | Barthelme

Incandescent bulb, T 4.5, 0.5 W, 24 V (DC), clear, 502420

Order No.: 33G9365
EAN: 4021553325057
MPN:
502420
502420 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
50 pcs.
2.2729 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale

Telephone plug lamp, 502420, Barthelme

Telephone plug lamp, T4.5, (4.5 x 16.5 mm), 24 V, 20mA.

Technical specifications
Filter Property Value
Power 0.5 W
Product type incandescent bulb
Version clear
Design tube form
Socket version T 4.5
Rated current 20 mA
Rated voltage (DC) 24 V
diameter 4.5 mm
Length 16.5 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes