226003 | Barthelme
Incandescent bulb, BA9s, 3 W, 60 V (DC), clear, 226003
Order No.: 33G9346
EAN: 4021553101378
MPN:
226003
Unit Price (€ / pc.)
2.3681 € *
Available: 10 pcs.
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal small tube lamp, 226003, Barthelme
Signal small tube lamp, 10 x 28 mm, BA9s, 60 V, 3W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA9s | |
| Rated current | 50 mA | |
| Rated voltage (DC) | 60 V | |
| diameter | 10 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |