221205 | Barthelme
Incandescent bulb, BA9s, 5 W, 12 V (DC), clear, 221205
Order No.: 33G9343
EAN: 4021553101101
MPN:
221205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
50 pcs.
2.1539 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal small tube lamp, 221205, Barthelme
Signal small tube lamp, 10 x 28 mm, BA9s, 12 V, 5W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 5 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA9s | |
| Rated current | 417 mA | |
| Rated voltage (DC) | 12 V | |
| diameter | 10 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |