223007 | Barthelme
Incandescent bulb, BA9s, 2 W, 30 V (DC), clear, 223007
Order No.: 33G9345
EAN: 4021553101224
MPN:
223007
Unit Price (€ / pc.)
1.1781 € *
Available: 100 pcs.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
50 pcs.
1.1305 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal small tube lamp, 223007, Barthelme
Signal small tube lamp, 10 x 28 mm, BA9s, 30 V, 2W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA9s | |
| Rated current | 66 mA | |
| Rated voltage (DC) | 30 V | |
| diameter | 10 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |