1909007 | Barthelme
Lamp extractor tool for lamp diameter 10 mm, 3 g, 1909007
Order No.: 33G9416
EAN: 4021553560069
MPN:
1909007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7485 € *
Available: 8 pcs.
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamp puller, 1909007, Barthelme
Lamp puller, T3¼ for signal small tube lamp, T10, KRL/28 lg, BA9s, E10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp extractors | |
| Suitable for | lamp diameter 10 mm | |
| Weight | 3 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |