1909002 | Barthelme

Lamp extractor tool for lamp diameter 4.2 mm, 1 g, 1909002

Order No.: 33G9413
EAN: 4021553560014
MPN:
1909002
1909002 Barthelme Insertion Tools, Extraction Tools, PCB Tools
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale

Lamp puller, 1909002, Barthelme

Lamp puller, T1¼ for lamp base, T4.5, T4.6.

Technical specifications
Filter Property Value
Version lamp extractors
Suitable for lamp diameter 4.2 mm
Weight 1 g
Logistics
Property Value
Country of origin TH
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes