1909006 | Barthelme
Lamp extractor tool for lamp diameter 8.5 mm, 1 g, 1909006
Order No.: 33G9415
EAN: 4021553560052
MPN:
1909006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7485 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamp puller, 1909006, Barthelme
Lamp puller, T2¾ for signal small tube lamp, KRL/23 lg, BA9s, E10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp extractors | |
| Suitable for | lamp diameter 8.5 mm | |
| Weight | 1 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |