ABX00074 | Arduino

Arduino Board Portenta C33 ABX00074

Order No.: 64S6284
EAN: 7630049203556
MPN:
ABX00074
Series: Portenta
ABX00074 Arduino Single Board Computer Image 1
ABX00074 Arduino Single Board Computer Image 2
ABX00074 Arduino Single Board Computer Image 3
ABX00074 Arduino Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.9070 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
53.91 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9070 €
10 pcs.
52.7765 €
25 pcs.
47.9570 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board Portenta C33, ABX00074, Arduino

Portenta C33 is a streamlined module that offers the high performance of the Portenta family at a lower price point, thanks to optimizations and streamlined features. Ideal to develop cost-effective, real-time applications, Portenta C33 features the Arm Cortex-M33 microcontroller by global leader Renesas and supports MicroPython and other high-level programming languages. Thanks to its onboard Wi-Fi and Bluetooth Low Energy connectivity, the module stands out as an ideal solution for IoT gateways, remote control systems, fleet management and process tracking. While its secure element guarantees industrial-grade security at the hardware level, the Portenta C33 is also able to perform over-the-air firmware updates with Arduino IoT Cloud or other third-party services.

Technical specifications
Filter Property Value
Product type extension board
Processor core R7FA6M5BH2CBG
MPU interface UART, SPI, I²C
Connection USB-C
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back