ABX00046 | Arduino

Arduino Board Portenta H7 Lite Connected ABX00046

Order No.: 64S6262
EAN: 7630049202511
MPN:
ABX00046
Series: Portenta
ABX00046 Arduino Single Board Computer Image 1
ABX00046 Arduino Single Board Computer Image 2
ABX00046 Arduino Single Board Computer Image 3
ABX00046 Arduino Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.9100 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
105.91 € *
Price list
Quantity
Price per unit*
1 pcs.
105.9100 €
10 pcs.
92.1060 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board Portenta H7, ABX00046, Arduino

The Portenta H7 Lite Connected is designed to provide the computational power of the Portenta H7 for AI applications and low-latency control solutions, with a module that is made more cost-effective by removing the high-resolution video interface feature. It fills the gap between the full H7 and the H7 Lite versions by integrating wireless connectivity, adding yet another option for Arduino Pro clients to build the perfect solution with the right combination of performance and simplicity. The Portenta H7 Lite Connected simultaneously runs high-level code and real-time tasks thanks to its two processors. For example, it can execute Arduino-compiled and MicroPython code at the same time, and have the two cores communicate via a Remote Procedure Call mechanism that allows calling functions on the other processor seamlessly for real multitasking. Your machine learning algorithms can now run simultaneously alongside low latency sensor/actuator interaction.

Technical specifications
Filter Property Value
Product type extension board
Processor core Arm Cortex-M4
MPU interface UART, SPI, I²C, PWM, analogue
Memory size 256 KB
Connection USB-C
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back